Low

DJT10E17-8SA - 

Circular Connector, DJT Series, Wall Mount Receptacle, 8 Contacts, Crimp Socket, Bayonet, 17-8

DJT10E17-8SA - Circular Connector, DJT Series, Wall Mount Receptacle, 8 Contacts, Crimp Socket, Bayonet, 17-8

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Producător:
DEUTSCH DEUTSCH
Nr. de reper producător:
DJT10E17-8SA
Cod de comandă:
2149267
Gamă de produse
DJT Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The DJT10E17-8SA from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 8 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaţii

Industrial, Commercial

Detalii tehnice

:
DJT Series
:
Wall Mount Receptacle
:
8Contacts
:
Crimp Socket
:
Bayonet
:
17-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

63 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

Livrare în 5 zile lucrătoare pentru articolele aflate pe stoc

327,61 lei lei 327.61
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 327,61 lei
5 + 289,52 lei
10 + 248,95 lei
25 + 214,64 lei