Low

DJT10F9-98SN - 

Circular Connector, DJT Series, Wall Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 9-98

DJT10F9-98SN - Circular Connector, DJT Series, Wall Mount Receptacle, 3 Contacts, Crimp Socket, Bayonet, 9-98

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Producător:
DEUTSCH DEUTSCH
Nr. de reper producător:
DJT10F9-98SN
Cod de comandă:
2150576
Gamă de produse
DJT Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The DJT10F9-98SN from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 3 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaţii

Industrial, Commercial

Detalii tehnice

:
DJT Series
:
Wall Mount Receptacle
:
3Contacts
:
Crimp Socket
:
Bayonet
:
9-98
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

0 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

239,22 lei lei 239.22
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 239,22 lei
3 + 212,63 lei
10 + 184,01 lei
25 + 159,46 lei