Low

DJT14E19-32BA - 

Circular Connector, DJT Series, Jam Nut Receptacle, 32 Contacts

DJT14E19-32BA - Circular Connector, DJT Series, Jam Nut Receptacle, 32 Contacts

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Producător:
DEUTSCH DEUTSCH
Nr. de reper producător:
DJT14E19-32BA
Cod de comandă:
2150894
Gamă de produse
DJT Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The DJT14E19-32BA from Deutsch is DJT series, MIL-DTL-38999 series I equivalent jam nut receptacle with 32 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Aplicaţii

Industrial, Commercial

Detalii tehnice

:
DJT Series
:
Jam Nut Receptacle
:
32Contacts
:
Crimp Socket - Contacts Not Supplied
:
Bayonet
:
19-32
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

4 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

Livrare în 5 zile lucrătoare pentru articolele aflate pe stoc

386,22 lei lei 386.22
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 386,22 lei
3 + 347,62 lei
10 + 316,02 lei
25 + 280,32 lei