Low

EPCOS  B72205S0301K101  TVS Varistor, MOV, 300 V, 385 V, StandarD Series, 775 V, Disc 5mm, Metal Oxide Varistor (MOV)

EPCOS B72205S0301K101
Technical Data Sheet (922.53KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Detalii tehnice

Voltage Rating V AC:
300V
Voltage Rating V DC:
385V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
775V
Varistor Case Style:
Disc 5mm
Varistor Type:
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs:
400A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
9.6J
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Industrial;
  • Safety

Legislaţie şi reglementări privind protecţia mediului

Nivel de sensibilitate la umezeală:
-
Ţara de origine:
China

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85334010
Greutate (kg):
.000508

Alternative

TVS Varistor, 300 V, 385 V, E5 Series, 775 V, Disc 7mm, Absorber

PANASONIC ELECTRONIC COMPONENTS

748:  În stoc

Preţ pentru: Bucată

1+ 1,18 lei 10+ 1,04 lei 50+ 0,93 lei 100+ 0,83 lei mai multe informaţii...

Cumpărare

TVS Varistor, 300 V, 385 V, ZNR V Series, 810 V, Disc 5mm, High Surge Current

PANASONIC ELECTRONIC COMPONENTS

2.520 În stoc

Preţ pentru: Bucată

1+ 1,41 lei 10+ 1,20 lei 50+ 1,09 lei 100+ 0,90 lei mai multe informaţii...

Cumpărare