Low

HONEYWELL  BZ-5RW822-A2F2  Microswitch, SPDT, Screw, 15 A, 250 VAC

HONEYWELL BZ-5RW822-A2F2
Nr. de reper producător:
BZ-5RW822-A2F2
Cod de comandă:
2429827
Fişă tehnică:
Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The BZ-5RW822-A2F2 is a MICRO SWITCH™ Snap-action Switch with straight lever actuator, silver contacts and screw termination. It is used for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, man...
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Operating in extreme temperatures
  • UL, CSA, ENEC and CE Certified
  • Tight hysteresis/differential travel
  • Variants for extreme conditions
  • Enhanced performance
  • Easy installation reduces overall cost

Detalii tehnice

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Screw
Contact Current Max:
15A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Straight Lever
Microswitch Type:
Standard
Operating Force Max:
400gf
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Communications & Networking;
  • Agriculture;
  • Medical;
  • Test & Measurement;
  • HVAC

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Mexico

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85365080
Greutate (kg):
.037606

Produse similare