Low

CA00COME28-21PB - 

Circular Connector, CA-COM-B Series, Wall Mount Receptacle, 37 Contacts, Solder Pin

CA00COME28-21PB - Circular Connector, CA-COM-B Series, Wall Mount Receptacle, 37 Contacts, Solder Pin

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA00COME28-21PB
Cod de comandă:
1979366
Gamă de produse
CA-COM-B Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA00COME28-21PB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 37 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder pin contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA-COM-B Series
:
Wall Mount Receptacle
:
37Contacts
:
Solder Pin
:
Reverse Bayonet
:
28-21
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
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
0 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

516,18 lei lei 516.18
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 516,18 lei
5 + 474,86 lei
10 + 431,73 lei
25 + 382,97 lei