Low

CA01COME32-7SBF80-44 - 

Circular Connector, CA-COM-B Series, Cable Mount Receptacle, 35 Contacts, Crimp Socket

CA01COME32-7SBF80-44 - Circular Connector, CA-COM-B Series, Cable Mount Receptacle, 35 Contacts, Crimp Socket

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA01COME32-7SBF80-44
Cod de comandă:
1978215
Gamă de produse
CA-COM-B Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA01COME32-7SBF80-44 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 35 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp socket contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA-COM-B Series
:
Cable Mount Receptacle
:
35Contacts
:
Crimp Socket
:
Reverse Bayonet
:
32-7
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
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
0 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

819,01 lei lei 819.01
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 819,01 lei
3 + 696,10 lei