Low

CA06COME24-22S - 

Circular Connector, CA-COM Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 24-22

CA06COME24-22S - Circular Connector, CA-COM Series, Straight Plug, 4 Contacts, Solder Socket, Threaded, 24-22

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA06COME24-22S
Cod de comandă:
1978805
Gamă de produse
CA-COM Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA06COME24-22S from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent straight plug with 4 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Threaded coupling, quick mating
  • Secured locking system
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder socket contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA-COM Series
:
Straight Plug
:
4Contacts
:
Solder Socket
:
Threaded
:
24-22
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
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
9 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

Livrare în 5 zile lucrătoare pentru articolele aflate pe stoc

483,00 lei lei 483.00
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 483,00 lei
3 + 433,87 lei
10 + 394,45 lei
25 + 349,92 lei