Low

CA20COME24-12PBF80 - 

Circular Connector, CA-COM-B Series, Box Mount Receptacle, 5 Contacts, Crimp Pin, Reverse Bayonet

CA20COME24-12PBF80 - Circular Connector, CA-COM-B Series, Box Mount Receptacle, 5 Contacts, Crimp Pin, Reverse Bayonet

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA20COME24-12PBF80
Cod de comandă:
1979248
Gamă de produse
CA-COM-B Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA20COME24-12PBF80 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent box mount receptacle with 5 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp pin contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA-COM-B Series
:
Box Mount Receptacle
:
5Contacts
:
Crimp Pin
:
Reverse Bayonet
:
24-12
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Căutări conexe

0 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

328,89 lei lei 328.89
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 328,89 lei
3 + 292,33 lei
10 + 252,99 lei
25 + 219,28 lei
No longer stocked:: No Longer Manufactured::

Păreri clienţi

Comunitate

Doriţi să vedeţi informaţii despre acest produs de la alţi clienţi?

 Citiţi discuţiile, blogurile, documentele de la membrii comunităţii noastre.

Filtre:

Selectaţi tipul(rile) de documente pe care vreţi să le vizualizaţi şi apăsaţi pe butonul „Aplicare filtru“
Adresaţi o întrebare unuia dintre experţii noştri sau începeţi o discuţie şi obţineţi răspunsuri de la experţii furnizorului şi alţi colegi ingineri din comunitatea noastră.