Low

CA3100E20-A9PB0105F0 - 

Circular Connector, CA-B Series, Wall Mount Receptacle, 9 Contacts

CA3100E20-A9PB0105F0 - Circular Connector, CA-B Series, Wall Mount Receptacle, 9 Contacts

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA3100E20-A9PB0105F0
Cod de comandă:
1999845
Gamă de produse
CA-B Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA3100E20-A9PB0105F0 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 9 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA-B Series
:
Wall Mount Receptacle
:
9Contacts
:
Crimp Pin - Contacts Not Supplied
:
Reverse Bayonet
:
20A9
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
19 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

Livrare în 5 zile lucrătoare pentru articolele aflate pe stoc

292,33 lei lei 292.33
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 292,33 lei
3 + 259,85 lei
10 + 224,85 lei
25 + 194,89 lei