Low

ITT CANNON  CA3100E36A34PB01  Circular Connector, CA-B Series, Wall Mount Receptacle, 52 Contacts, Crimp Pin, Reverse Bayonet

ITT CANNON CA3100E36A34PB01
Nr. de reper producător:
CA3100E36A34PB01
Cod de comandă:
2000408
Gamă de produse
CA-B Series
Fişă tehnică:
Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The CA3100E36A34PB01 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent wall mount receptacle with 52 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provid...
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Detalii tehnice

Product Range:
CA-B Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
52Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Reverse Bayonet
Insert Arrangement:
36A-34
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
36
Contact Termination Type:
Crimp
Connector Mounting:
Wall
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Commercial;
  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Germany

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Nr. tarif:
85369010
Greutate (kg):
.01