Low

CA3101E28-A16P - 

Circular Connector, CA Series, Cable Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 28A16

CA3101E28-A16P - Circular Connector, CA Series, Cable Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 28A16

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA3101E28-A16P
Cod de comandă:
1986664
Gamă de produse
CA Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA3101E28-A16P from ITT Cannon is CA series, MIL-DTL-5015 series equivalent cable mount receptacle with 9 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA Series
:
Cable Mount Receptacle
:
9Contacts
:
Solder Pin
:
Threaded
:
28A16
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
0 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

637,84 lei lei 637.84
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 637,84 lei
3 + 562,80 lei
10 + 505,82 lei
25 + 465,41 lei