Low

CA3106E18-24PB - 

Circular Connector, CA-B Series, Straight Plug, 10 Contacts, Solder Pin, Reverse Bayonet, 18-24

CA3106E18-24PB - Circular Connector, CA-B Series, Straight Plug, 10 Contacts, Solder Pin, Reverse Bayonet, 18-24

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
CA3106E18-24PB
Cod de comandă:
1992014
Gamă de produse
CA-B Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The CA3106E18-24PB from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 10 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Aplicaţii

Commercial, Industrial

Detalii tehnice

:
CA-B Series
:
Straight Plug
:
10Contacts
:
Solder Pin
:
Reverse Bayonet
:
18-24
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
0 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

300,05 lei lei 300.05
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 300,05 lei
3 + 266,71 lei
10 + 230,80 lei
25 + 200,04 lei