Low

ITT CANNON  KJL6T25N35SA  Circular Connector, KJL Series, Straight Plug, 128 Contacts, Crimp Socket, Bayonet, 25-35

ITT CANNON KJL6T25N35SA
Technical Data Sheet (2.81MB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The KJL6T25N35SA from ITT Cannon is KJL series, MIL-DTL-38999 series I equivalent straight plug with 128 contacts. The KJL series offer high density contact arrangements in lightweight miniature circular connectors. These scoop proof connectors have quick mating and are environmentally sealed. It has a three point bayonet coupling system which not only makes the KJL series as quick-mating connectors but also provides an audible and tactile click along with visual verification of mating via sighting hole and high visibility bright blue bayonet pins. The KJL series connectors are intermateable with Souriau and MIL-DTL-38999 series I connectors. These connectors utilize full metal retention clips in their insulators which assures the highest level of serviceability and unparalleled contact retention. They have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Five keyway polarization with optional keyway rotation
  • Fluid resistant to many fuels, solvents, coolants and oils
  • 500 mating cycles
  • Operating temperature range from -65°C to 200°C
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 48hour
  • High quality grounding springs provide 360° of EMI/RFI shielding protection
  • Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Detalii tehnice

Product Range:
KJL Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
128Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
25-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
25
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Commercial;
  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Nu
Nr. tarif:
85369010
Greutate (kg):
.01