Low

ITT CANNON  KJL7T17N26SN  Circular Connector, KJL Series, Jam Nut Receptacle, 26 Contacts, Crimp Socket, Bayonet, 17-26

ITT CANNON KJL7T17N26SN
Technical Data Sheet (31.81KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The KJL7T17N26SN from ITT Cannon is KJL series, MIL-DTL-38999 series I equivalent jam nut receptacle with 26 contacts. The KJL series offer high density contact arrangements in lightweight miniature circular connectors. These scoop proof connectors have quick mating and are environmentally sealed. It has a three point bayonet coupling system which not only makes the KJL series as quick-mating connectors but also provides an audible and tactile click along with visual verification of mating via sighting hole and high visibility bright blue bayonet pins. The KJL series connectors are intermateable with Souriau and MIL-DTL-38999 series I connectors. These connectors utilize full metal retention clips in their insulators which assures the highest level of serviceability and unparalleled contact retention. They have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Five keyway polarization with optional keyway rotation
  • Fluid resistant to many fuels, solvents, coolants and oils
  • 500 mating cycles
  • Operating temperature range from -65°C to 200°C
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 48hour
  • Hard plastic wafer contains metal retention tines for high reliability retention of crimp contacts
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Detalii tehnice

Product Range:
KJL Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
26Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
17-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
17
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Commercial;
  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Nu
Nr. tarif:
85369010
Greutate (kg):
.01