Low

ITT CANNON  MS27468T25F4AN  Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 56 Contacts

ITT CANNON MS27468T25F4AN
ITT CANNON MS27468T25F4AN
Technical Data Sheet (2.81MB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

ITT CANNON MS27468T25F4AN
ITT CANNON MS27468T25F4AN

Prezentare generală a produsului

The MS27468T25F4AN from ITT Cannon is MIL-DTL-38999 Series I jam nut receptacle with 56 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Detalii tehnice

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
56Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
25-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
25
Contact Termination Type:
Crimp
Connector Mounting:
Panel Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Aerospace, Defence, Military;
  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Nu
Nr. tarif:
85369010
Greutate (kg):
.01