Low

ITT CANNON  MS27468T9B35S  Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 6 Contacts, Crimp Socket, Bayonet

ITT CANNON MS27468T9B35S
ITT CANNON MS27468T9B35S
Nr. de reper producător:
MS27468T9B35S
Cod de comandă:
1977476
Gamă de produse
MIL-DTL-38999 Series I
Fişă tehnică:
Consultaţi toate documentele tehnice
ITT CANNON MS27468T9B35S
ITT CANNON MS27468T9B35S

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The MS27468T9B35S from ITT Cannon is MIL-DTL-38999 Series I jam nut receptacle with 6 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These co...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Detalii tehnice

Military Specification:
MIL-DTL-38999 Series I
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
9-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series I
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Aerospace, Defence, Military;
  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Nu
Nr. tarif:
85369010
Greutate (kg):
.026943