Low

KEYSIGHT TECHNOLOGIES  6552A-240-902  Bench Power Supply, Adjustable, 1 Output, 0 V, 20 V, 0 A, 25 A

KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
Nr. de reper producător:
6552A-240-902
Cod de comandă:
1777782
Fişă tehnică:
Consultaţi toate documentele tehnice
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902
KEYSIGHT TECHNOLOGIES 6552A-240-902

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

Keysight application specific DC power supplies offer tailored solutions for specific needs. The single output, 500 W, 6552A provides front panel and analog control of output voltage and current; fast, low-noise outputs; fan-speed control to minimise acoustic noise; and protection features to ensure DUT safety.
  • Fast up and down programming helps decrease test time
  • Quick reacting protection features to prevent assemblies from damage
  • Very low ripple and noise

Detalii tehnice

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
20V
Output Current Min:
0A
Output Current Max:
25A
Battery Size Code:
Power Rating:
500W
Supply Voltage Min:
209VAC
Supply Voltage Max:
264VAC
Warranty:
1 Year
Product Range:
-
Plug Type:
EU, UK
Width:
425.5
Length:
497.8
Height:
132.6
Weight:
25
Input Voltage:
209V AC to 264V AC
Output Current:
25
Manufacturers Warranty:
3 Years
Approval Bodies:
CSA, IEC, UL
SVHC:
No SVHC (15-Jun-2015)
Output Voltage:
20

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Test & Measurement
  • Power Management

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Malaysia

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Nr. tarif:
85043180
Greutate (kg):
27