Low

MAXIM INTEGRATED PRODUCTS  MAX3160EAP+.  Transceiver RS232/RS422/RS485 Driver, 3V-5.5V Supply, SSOP-20

MAXIM INTEGRATED PRODUCTS MAX3160EAP+.
Technical Data Sheet (580.14KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produselor

The MAX3160EAP+ is a RS-232/RS-485/422 Multiprotocol Transceiver for point-of-sales equipment. The MAX3160 is programmable +3 to +5.5V RS-232/RS-485/422 multiprotocol transceivers. The MAX3160 is pin programmable as a 2TX/2RX RS-232 interface or a single RS-485/422 transceiver. All devices incorporate a proprietary low-dropout transmitter output stage and an on-board dual charge pump to allow RS-232 and RS-485/422 compliant performance from a +3 to +5.5V supply. These devices also feature pin-selectable transmitter slew rates for both RS-232 and RS-485/422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Disabling slew-rate limiting allows these devices to transmit at data rates up to 10Mbps in RS-485/422 mode and up to 1Mbps in RS-232 mode. The MAX3160 offers a flow-through pinout that facilitates board layout.
  • Integrated protection increases robustness - Thermal protection from excessive power dissipation
  • Integrated charge-pump circuitry saves board space
  • 1µA Shutdown supply current saves power
  • Allows up to 256 transceivers on the bus

INFORMAŢII DESPRE PRODUSE

Device Type:
Transceiver
IC Interface Type:
RS232, RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Peel Pack
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Industrial;
  • Automation & Process Control;
  • Communications & Networking

Legislaţie şi reglementări privind protecţia mediului

Nivel de sensibilitate la umezeală:
MSL 1 - Unlimited
Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85423990
Greutate (kg):
.000454

Produse asociate