Low

MICRON  M25PE40-VMW6G  Flash Memory, Page Erasable, Byte Alterability, 4 Mbit, 512K x 8bit, 75 MHz, Serial, SPI, WSOIC

MICRON M25PE40-VMW6G
Producător:
MICRON MICRON
Nr. de reper producător:
M25PE40-VMW6G
Cod de comandă:
1734971
Fişă tehnică:
Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The M25PE40-VMW6G is a 4Mb Serial Flash Embedded Memory Device accessed by a high-speed SPI-compatible bus. The memory can be written or programmed 1 to 256 bytes at a time using the page write or page program command. The page write command consists of an integrated page erase cycle followed by a page program cycle. The memory is organized as 8 sectors, divided into 16 subsectors each. Each sector contains 256 pages and each subsector contains 16 pages. Each page is 256 bytes wide. The entire memory can be viewed as consisting of 2048 pages or 524288 bytes. The memory can be erased one page at a time using the page erase command, one sector at a time using the sector erase command, one subsector at a time using the subsector erase command or as a whole using the bulk erase command. The memory can be write-protected by either hardware or software using a mix of volatile and non-volatile protection features, depending on application needs. The protection granularity is 64kb.
  • Deep power-down mode - 1µA (typical)
  • More than 100000 write cycles
  • Hardware write protection of the memory area selected using the BP0, BP1 and BP2 -bits
  • More than 20 years of data retention

Detalii tehnice

Memory Size:
4Mbit
Flash Memory Configuration:
512K x 8bit
Clock Frequency:
75MHz
IC Interface Type:
Serial, SPI
Memory Case Style:
WSOIC
No. of Pins:
8Pins
Access Time:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Serial NOR Flash Memories
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Communications & Networking

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Malaysia

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85423261
Greutate (kg):
.000699