Low

MICRON  M29W160ET70N6E  Flash Memory, Boot Block, NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins

MICRON M29W160ET70N6E
Producător:
MICRON MICRON
Nr. de reper producător:
M29W160ET70N6E
Cod de comandă:
1734991
Fişă tehnică:
Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The M29W160ET70N6E is a 16MB non-volatile Flash Memory that can be read, erased and reprogrammed. These operations can be performed using a single low voltage 2.7 to 3.6V supply. On power-up the memory defaults to its read mode where it can be read in the same way as a ROM or EPROM. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. Each block can be protected independently to prevent accidental program or erase commands from modifying the memory. Program and erase commands are written to the command Interface of the memory. An on-chip program/erase controller simplifies the process of programming or erasing the memory by taking care of all of the special operations that are required to update the memory contents. The end of a program or erase operation can be detected and any error conditions identified. The command set required to control the memory is consistent with JEDEC standards.
  • Access time - 70ns
  • Programming time - 10µs per byte/word typical
  • Program/erase controller - embedded byte/word program algorithms
  • Erase suspend and resume modes - read and program another block during erase suspend
  • Unlock bypass program command - Faster production/batch programming
  • Temporary block unprotection mode
  • Common flash interface - 64-bit security code
  • Low power consumption - standby and automatic standby
  • 100000 Program/erase cycles per block
  • Electronic signature

Detalii tehnice

Memory Size:
16Mbit
Flash Memory Configuration:
2M x 8bit / 1M x 16bit
Clock Frequency:
-
IC Interface Type:
CFI, Parallel
Memory Case Style:
TSOP
No. of Pins:
48Pins
Access Time:
70ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Computers & Computer Peripherals
  • Industrial
  • Communications & Networking
  • Consumer Electronics

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Malaysia

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85423261
Greutate (kg):
.002