Low

MICRON  M29W320EB70ZE6E  Flash Memory, Boot Block, NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins

MICRON M29W320EB70ZE6E
Producător:
MICRON MICRON
Nr. de reper producător:
M29W320EB70ZE6E
Cod de comandă:
1734995
Fişă tehnică:
Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The M29W320EB70ZE6E is a 32MB non-volatile Flash Memory that can be read, erased and reprogrammed. These operations can be performed using a single low voltage 2.7 to 3.6V supply. On power-up the memory defaults to its Read mode. The M29W320E has an array ...
  • Asymmetrical block architecture
  • Access time - 70ns
  • Programming time - 10µs per byte/word typical
  • Double word/quadruple byte program
  • Unlock bypass program command - Faster production/batch programming
  • VPP/WP Pin for fast program and write protect
  • Temporary block unprotection mode
  • Common flash interface - 64-bit security code
  • Extended memory block - extra block used as security block or to store additional information
  • Low power consumption - standby and automatic standby
  • 100000 Program/erase cycles per block
  • Electronic signature

Detalii tehnice

Memory Size:
32Mbit
Flash Memory Configuration:
4M x 8bit / 2M x 16bit
Clock Frequency:
-
IC Interface Type:
CFI, Parallel
Memory Case Style:
TFBGA
No. of Pins:
48Pins
Access Time:
70ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Legislaţie şi reglementări privind protecţia mediului

Nivel de sensibilitate la umezeală:
MSL 3 - 168 hours
Ţara de origine:
Malaysia

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85423261
Greutate (kg):
.000252