Low

MICRON  M29W320ET70ZE6E  Flash Memory, Boot Block, NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TFBGA, 48 Pins

MICRON M29W320ET70ZE6E
Producător:
MICRON MICRON
Nr. de reper producător:
M29W320ET70ZE6E
Cod de comandă:
1734996
Fişă tehnică:
Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The M29W320ET70ZE6E is a 32MB non-volatile Flash Memory that can be read, erased and reprogrammed. These operations can be performed using a single low voltage 2.7 to 3.6V supply. On power-up the memory defaults to its Read mode. The M29W320E has an array of 8 parameter and 63 main blocks. M29W320ET locates the Parameter Blocks at the top of the memory address space. M29W320E has an extra 32K word (x16 mode) or 64 Kbyte (x8 mode) block, the extended block that can be accessed using a dedicated command. The extended block can be protected and so is useful for storing security information. However the protection is irreversible, once protected the protection cannot be undone. Each block can be erased independently so it is possible to preserve valid data while old data is erased. The blocks can be protected to prevent accidental program or erase commands from modifying the memory. Program and erase commands are written to the command interface of the memory.
  • Asymmetrical block architecture
  • Access time - 70ns
  • Programming time - 10µs per byte/word typical
  • Double word/quadruple byte program
  • Unlock bypass program command - Faster production/batch programming
  • VPP/WP Pin for fast program and write protect
  • Temporary block unprotection mode
  • Common flash interface - 64-bit security code
  • Extended memory block - extra block used as security block or to store additional information
  • Low power consumption - standby and automatic standby
  • 100000 Program/erase cycles per block
  • Electronic signature

Detalii tehnice

Memory Size:
32Mbit
Flash Memory Configuration:
4M x 8bit / 2M x 16bit
Clock Frequency:
-
IC Interface Type:
CFI, Parallel
Memory Case Style:
TFBGA
No. of Pins:
48Pins
Access Time:
70ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Computers & Computer Peripherals
  • Industrial
  • Communications & Networking
  • Consumer Electronics

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Malaysia

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85423261
Greutate (kg):
.000003