Low

MC0063W060316K81 - 

SMD Chip Resistor, Thick Film, 6.81 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W060316K81
MULTICOMP MC0063W060316K81

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
MC0063W060316K81
Cod de comandă:
1170873RL
Gamă de produse
MC Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Detalii tehnice

:
6.81kohm
:
0603 [1608 Metric]
:
Thick Film
:
50V
:
± 1%
:
MC Series
:
-
:
± 100ppm/°C
:
63mW
:
Cut Tape
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Prezentare generală a produsului

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Aplicaţii

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Produse asociate

Comparaţi elementele selectate