Low

OMRON ELECTRONIC COMPONENTS  D2SW-01L3D  Microswitch, SPDT, Solder, 100 mA, 30 VDC

OMRON ELECTRONIC COMPONENTS D2SW-01L3D
OMRON ELECTRONIC COMPONENTS D2SW-01L3D
Technical Data Sheet (544.07KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

OMRON ELECTRONIC COMPONENTS D2SW-01L3D
OMRON ELECTRONIC COMPONENTS D2SW-01L3D

Prezentare generală a produsului

The D2SW-01L3D is a SPDT sealed subminiature Basic Switch with simulated roller lever actuator and self-clinching PCB terminals. Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. The sealed basic switch conforming to IP67 (excluding the terminals on terminal models). It is ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems and air conditioners, which require high environmental resistance.
  • Gold-plated alloy crossbar contact
  • 0.5mm Gap (standard value)
  • 100MR at 500VDC Minimum insulation resistance
Do not use the switch underwater. Prevent the switch from coming into contact with oil or chemicals. Otherwise, damage to or deterioration of switch materials may result.

Detalii tehnice

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Current Max:
100mA
Contact Voltage AC Nom:
-
Contact Voltage DC Nom:
30VDC
Microswitch Actuator:
Simulated Roller Lever
Microswitch Type:
Subminiature
Operating Force Max:
0.59N
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Japan

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85365007
Greutate (kg):
.004