Low

OMRON ELECTRONIC COMPONENTS  D3V-16-2C4  Microswitch, D3V Series, SPST-NC, Quick Connect, Solder, 16 A, 250 VAC

OMRON ELECTRONIC COMPONENTS D3V-16-2C4
OMRON ELECTRONIC COMPONENTS D3V-16-2C4
Nr. de reper producător:
D3V-16-2C4
Cod de comandă:
2068232
Gamă de produse
D3V Series
Fişă tehnică:
Consultaţi toate documentele tehnice
OMRON ELECTRONIC COMPONENTS D3V-16-2C4
OMRON ELECTRONIC COMPONENTS D3V-16-2C4

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The D3V series reliable miniature Basic Switch with internally or externally fitted lever. Available by 0.1, 6, 11, 16 and 21A models, all with self-cleaning contacts. 0.1A utilizes gold alloy crossbar contacts for high reliability at low loads. Available with 2 fixing positions for external levers.
  • SPDT, SPST-NC and SPST-NO Contact form
  • Solder, quick-connect and RAST5 terminals available
  • High temperature models rated up to 200°C (D3V-6, D3V-01) and 155°C (D3V-11) are available
  • IP40 Protection rating

Detalii tehnice

Product Range:
D3V Series
Contact Configuration:
SPST-NC
Switch Terminals:
Quick Connect, Solder
Contact Current Max:
16A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
-
Microswitch Actuator:
Pin Plunger
Microswitch Type:
Miniature
Operating Force Max:
0.98N
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Indonesia

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85365007
Greutate (kg):
.0062