Low

SAMTEC  TSW-136-10-L-Q-RA  Board-To-Board Connector, Right Angle, 2.54 mm, 72 Contacts, Header, TSW Series, Through Hole

SAMTEC TSW-136-10-L-Q-RA
SAMTEC TSW-136-10-L-Q-RA
Technical Data Sheet (834.47KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

SAMTEC TSW-136-10-L-Q-RA
SAMTEC TSW-136-10-L-Q-RA

Prezentare generală a produsului

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 5.08mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Detalii tehnice

Pitch Spacing:
2.54mm
No. of Contacts:
72Contacts
Gender:
Header
Product Range:
TSW Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85366930
Greutate (kg):
.02

Produse similare

Căutaţi produse similare cu acesta. Selectaţi unul din linkurile de mai jos şi veţi ajunge la pagina grupului de produse care prezintă atribututele necesare.