Low

TSW-148-07-G-T - 

Board-To-Board Connector, Vertical, 2.54 mm, 144 Contacts, Header, TSW Series, Through Hole, 3 Rows

TSW-148-07-G-T - Board-To-Board Connector, Vertical, 2.54 mm, 144 Contacts, Header, TSW Series, Through Hole, 3 Rows
TSW-148-07-G-T - Board-To-Board Connector, Vertical, 2.54 mm, 144 Contacts, Header, TSW Series, Through Hole, 3 Rows

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Producător:
SAMTEC SAMTEC
Nr. de reper producător:
TSW-148-07-G-T
Cod de comandă:
2050799
Gamă de produse
TSW Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 10µ" gold plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Aplicaţii

Industrial

Detalii tehnice

:
2.54mm
:
144Contacts
:
Header
:
TSW Series
:
Through Hole
:
3Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Căutări conexe

200 În stoc

Expediere direct de la furnizor

Imposibil de anulat/Nereturnabil

Livrare în 6 zile lucrătoare pentru articolele aflate pe stoc

68,72 lei lei 68.72
Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ
1 + 68,72 lei
5 + 57,96 lei
10 + 52,30 lei
15 + 49,63 lei
50 + 42,32 lei
100 + 38,18 lei
150 + 35,24 lei