Descoperiţi acum Porniţi aici
2012/02/09

Semiconductors - ICs: 49,727 produse găsite


  • Produse (49,727)
  • Specificaţii tehnice (0)
  • Comunitate

Furnizor



0 Rezultate găsite pentru produsul “Semiconductors - ICs”
0 specificaţii tehnice găsite pentru "Semiconductors - ICs"
Specificaţii tehnice Produse conexe
Filtre:
Aplicare filtre
Dezbateri
Postări pe blog
Link-uri
Sondaje de opinie
Stare
Documente
Sortare în funcţie de
0 comunităţi găsite pentru filtrul(ele) selectat(e) de dumneavoastră

0 rezultate găsite în comunitate pentru "Semiconductors - ICs"

Nu găsiţi ceea ce căutaţi? Postaţi o întrebare sau lansaţi o discuţie şi obţineţi răspunsurile dorite de la experţii furnizorului şi de la inginerii noştri.

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----


What’s New this week

  • 7-segment LED displays

    AlGaInP on GaAs substrate LED based 7 segment display. 0.3 inch digit height, low current operation in a rugged casing....

    7-segment LED displays

  • XLamp XP-G

    Unprecedented levels of light output and efficacy for a single die LED. Ideal for high output applications such as LED light bulbs for outdoor lighting. Available in a range....

    XLamp XP-G

  • CBR ERF Kit

    The CBR series surface mount multilayer ceramic capacitors from Kemet offer exceptional stability and low loss performance. Perfectly suited to resonant circuit applications...

    CBR ERF Kit

  • SiC Diode SDB05S120

    This SiC Power Schottky diode from Semisouth features temperature independent switching behaviour and 1200 V DC blocking voltage. Suitable for applications such as solar inverters...

    SiC Diode SDB05S120

  • 10/100 Base-T HV LAN-Transformer
    Compliant with IEEE 802.3 and 802.3af standards, and suitable for Ethernet implementation of hubs, routers and switches...

    10/100 Base-T HV LAN-Transformer

  • ATS01N2 soft starter for asynchronous motors

    The ATSO1N2 soft starter is designed for use with 3-phase asynchronous motors rated from 3 to 85 A at 100 to 575 V. At 45 mm the ATS01 series are some...

    ATS01N2 soft starter for asynchronous motors

Produse noi

 

1 Each
67.13 RON
 
 

MICROCHIP
24AA1026-I/P
1 Each
15.12 RON
 
 

MICROCHIP
24AA1026-I/SM
1 Each
14.91 RON