Low

AMP - TE CONNECTIVITY  1375191-2  Modular Connector, Cat5e, RJ45, SL Series, Jack, 8 Contacts, 8 Ways, 1 Ports

AMP - TE CONNECTIVITY 1375191-2
Technical Data Sheet (162.03KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The 1375191-2 from TE Connectivity is a category 5E SL series modular Jack. This jack has a slim profile and it is compatible with SL series and 110connect faceplates.
  • Unshielded, black colour jack
  • Polycarbonate, 94V-0 rated housing
  • Beryllium copper contact with thick gold plating
  • Phosphorous bronze insulation displacement contact
  • Polycarbonate dust cover and strain relief
  • Copper zinc alloy shield, pre plated with bright nickel
  • 750 mating cycles for 150VAC voltage
  • 200 terminations
  • Operating temperature range from -40°C to 70°C
  • UL E81956 listed, CSA approved

Detalii tehnice

Connector Type:
RJ45
Product Range:
SL Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
Cat5e
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Industrial

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Conformitate cu RoHS:
Da
Nr. tarif:
85366930
Greutate (kg):
.01

Produse asociate