Low

3-641126-5 - 

Wire-To-Board Connector, 2.54 mm, 5 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

3-641126-5 - Wire-To-Board Connector, 2.54 mm, 5 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
3-641126-5
Cod de comandă:
2311829
Gamă de produse
MTA-100 Series
Fişă tehnică:
(EN)
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Aplicaţii

Industrial

Detalii tehnice

:
2.54mm
:
5Contacts
:
Header
:
MTA-100 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Copper
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
396 În stoc

Bucată

50+ 0,22 lei 500+ 0,16 lei 1500+ 0,14 lei 2500+ 0,11 lei mai multe informaţii...

Căutări conexe

Nu mai este în stoc

Alternative disponibile

1675767 - Wire-To-Board Connector, 2.54 mm, 5 Contacts, Header, MC34 Series, Through Hole, 1 Rows

No longer stocked:: true No Longer Manufactured::