Low

TEXAS INSTRUMENTS  CC2545EMK  Evaluation Module, RF Transceiver, 2.4 GHz, CC2545

Nr. de reper producător:
CC2545EMK
Cod de comandă:
2334577
TEXAS INSTRUMENTS CC2545EMK
360°

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Prezentare generală a produsului

The CC2545EMK is an evaluation module kit for CC2545 2.4GHz RF value line SoC. The CC2545 is an optimized system on chip (SoC) solution with data rates up to 2Mbps built with low bill of material cost. It combines the excellent performance of a leading RF ...
  • Single chip 2.4GHz RF transceiver and MCU
  • Supports 250Kbps, 500Kbps, 1Mbps and 2Mbps data rates
  • Excellent link budget, enabling long range applications without external front end
  • Few external components
  • Low power
  • ADC and analogue comparator
  • UART/SPI/I2C serial interface
  • Suitable for systems targeting compliance with worldwide radio
  • Excellent receiver sensitivity
  • Watchdog timer
ESD sensitive device, take proper precaution while handling the device.
To minimize risk of injury, avoid touching components during operation if symbolized as hot.

Detalii tehnice

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2545
Kit Application Type:
Wireless Connectivity
Application Sub Type:
RF Transceiver
Kit Contents:
2 CC2545 Evaluation Modules, Documents
Product Range:
-
Features:
Verifying the Performance CC2545 RF IC, SmartRF05EB Evaluation Board for Testing
SVHC:
No SVHC (15-Jun-2015)

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Wireless;
  • RF Communications;
  • Consumer Electronics

Cuprins

Two CC2545EM evaluation modules with inverted F PCB antenna, Documentations.

Note

To minimize risk of injury, avoid touching components during operation if symbolized as hot.

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
United States

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Nr. tarif:
84735080
Greutate (kg):
.097976

Produse asociate

Produse similare

Căutaţi produse similare cu acesta. Selectaţi unul din linkurile de mai jos şi veţi ajunge la pagina grupului de produse care prezintă atribututele necesare.