Low

WERA  05020011001  Wrench Set, Joker Ratchet, Chrome-Molybdenum Steel, Backward Tilt 30° Angle, 8 Pieces

WERA 05020011001
WERA 05020011001
Technical Data Sheet (76.52KB) EN Consultaţi toate documentele tehnice

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

WERA 05020011001
WERA 05020011001

Prezentare generală a produsului

The 05020011001 is a 8-piece joker ratchet Wrench Set. The foot-and-ratchet wrench made of powerful chrome-molybdenum steel with nickel-chrome plating for high corrosion protection. The replaceable metal plate in his mouth secures with extra hard teeth nuts and bolts and reduces the risk of slipping. The integrated end stop can prevent slipping from the screw head down and allows the application of high torque. The twin hexagonal geometry ensures the positive connection with screw or nut and thus reducing the risk of slipping. Backward tilt angle of only 30° on the side of the mouth to avoid the time-consuming turning of the key in the screw. The ratchet mechanism on the ring side with exceptionally high fine teeth of 80 teeth for flexibility in confined spaces.
  • Hold function by metal plate in his mouth, reduces the risk of losing screws and nuts
  • Special forged geometry for high torque transmission and high bending stiffness

Detalii tehnice

Kit Contents:
8 Pieces Joker Ratchet Wrench
Product Range:
-
SVHC:
To Be Advised

Găsiţi produse similare  grupate în funcţie de atributele comune

Aplicaţii

  • Maintenance & Repair

Cuprins

8x144, 10x159, 11x165, 12x170.7, 14x188, 15x200, 16x212 and 18x235mm Wrenches.

Legislaţie şi reglementări privind protecţia mediului

Ţara de origine:
Czech Republic

Tara in care ultimul proces semnificativ de fabricare a fost efectuat

Nr. tarif:
82041100
Greutate (kg):
1.25

Produse similare

Căutaţi produse similare cu acesta. Selectaţi unul din linkurile de mai jos şi veţi ajunge la pagina grupului de produse care prezintă atribututele necesare.