În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

 - 

Evaluation Board, AD9371 Integrated Dual RF Transceiver, Observation Path, 300 MHz - 6000 MHz

ADRV9371-W/PCBZ - Evaluation Board, AD9371 Integrated Dual RF Transceiver, Observation Path, 300 MHz - 6000 MHz
ADRV9371-W/PCBZ - Evaluation Board, AD9371 Integrated Dual RF Transceiver, Observation Path, 300 MHz - 6000 MHz

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
ADRV9371-W/PCBZ
Cod de comandă:
2758736
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The ADRV9371-W/PCBZ from Analog Devices is a radio card designed to showcase the AD9371. The AD9371 is a high performance wideband integrated RF transceiver intended for use in RF applications such as 4G base station, test and measurement applications and software defined radios. This radio card provides hardware engineers, software engineers and system architects with a single 2x2 transceiver platform for device evaluation and rapid prototyping of radio solutions. All peripherals necessary for the radio card to operate including a high efficiency switcher only power supply solution and a high performance clocking solution are populated on the board. It operates over a wide tuning range 300MHz to 6GHz, however the RF performance is tempered by the very wide band front end match. This board is primarily intended for system investigation and bringing up various waveforms from a software team before custom hardware is complete.
  • Complete with high efficiency power supply solution and clocking solution for AD9371
  • FMC connector to Xilinx ZC706 motherboard (EK-Z7-ZC706-G)
  • Powered from single FMC connector

Aplicaţii

RF Communications, Signal Processing

Cuprins

ADRV9371-W/PCBZ radio card, Two 8GB SD cards (One for Linux driver and IIO scope (AD-FMC-SDCARD), One for Windows-based GUI (ADRV9371-SDCARD)).

Note de subsol

The package does not contain the Xilinx ZC706 motherboard (EK-Z7-ZC706-G) which is necessary for operation and must be ordered separately.

Detalii tehnice


:
Analog Devices

:
AD9371

:
RF / IF

:
RF Transceiver

:
Eval Board AD9371, Two 8GB SD Card

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Căutări conexe

Nu mai este în stoc

5.907,12 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 5.907,12 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii