În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

AT-7020-EUR

Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, User Manual, 10x AA Batteries

AT-7020-EUR - Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, User Manual, 10x AA Batteries
AT-7020-EUR - Bundle Kit, Wire Tracer Receiver, Transmitter, Test Lead, Case, User Manual, 10x AA Batteries

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
AT-7020-EUR
Cod de comandă:
2484626
Gamă de produse
AT-70x0-EUR
Cunoscut şi sub denumirea de:
GTIN UPC EAN: 0095969765664
Consultaţi toate documentele tehnice

Detalii tehnice

Doriți să vedeți produse similare? Trebuie doar să selectați atributele dorite mai jos și să apăsați butonul ×


:
Wire Tracer Receiver, Transmitter, Test Lead, Carrying Case, User Manual, 10x AA Batteries

:
AT-70x0-EUR

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Documentaţie tehnică (2)

Prezentare generală a produsului

Beha-Amprobe AT-7000-EUR advanced wire tracer makes tracing energised wires easier and more accurate for any user, from novice to expert. The Receiver has a patented Smart Sensor, with innovative antenna design and advanced signal processor. It feeds back the location and orientation of energised wires in walls, floors and ceilings to the large, dynamic, colour TFT LCD screen. The powerful Transmitter uses two optimal frequencies for energised and de-energised wire and breaker tracing, delivering consistently accurate results. The Scan and Locate feature identifies the one correct breaker or fuse, eliminating the confusion from multiple false positive readings common in older-technology tracing tools. The AT-7000-EUR traces to 5 cm (2 in) accuracy, even on circuits protected by RCDs.
  • Targeted locating of cables in walls, as well as interruptions and short circuits in cables
  • Locating fuses/machines and assignment to circuits
  • Locating accidentally concealed sockets and distribution boxes
  • Locating interruptions and short circuits in unshielded underfloor heating
  • Tracing metallic water and heating pipes Product information
  • Set consisting of transmitter and receiver in a stable, shock-proof case
  • Display of sender signal
  • Clear, easy-to-follow instruction manual with application examples

Aplicaţii

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair, Portable Devices

Cuprins

Reciever and Transmitter, 3 Test Leads, 2 Crocodile Clips, 2 Probes, Batteries, User Manual

Note de subsol

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Cunoscut şi sub denumirea de

GTIN UPC EAN: 0095969765664

Disponibil pentru comandă în așteptare

Mai multe stocuri disponibile în funcție de termenul de executare a comenzii al furnizorului, care este de aproximativ 14.12.2020

Anunțați-mă când există în stoc

6.567,27 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 6.567,27 lei