25.000 Vă puteți rezerva stocul acum
Cantitate | Preț (fără TVA) |
---|---|
5+ | 3,440 lei |
10+ | 2,710 lei |
25+ | 2,350 lei |
50+ | 2,150 lei |
100+ | 1,980 lei |
Detalii tehnice
Prezentare generală a produsului
DH-023 D Sub screw-lock is designed for secure and efficient fastening in electronic applications. With a compact 1.9mm nut, this screw-lock ensures a snug and reliable connection, contributing to the overall stability of your electronic assemblies. Boasting a size of 7.9mm and adhering to the 4-40 UNC thread standard, this component is engineered with precision to facilitate easy installation and removal. Experience the convenience of a robust and durable fastening solution, tailored for D Sub connectors. The 4-40 UNC threading ensures compatibility with industry standards, while the 1.9mm nut adds a fine-tuned level of control for achieving optimal tightness.
- Screw is made of brass with nickel plating
- Nut is made of steel with nickel plating
- Flat washer is made of steel with nickel plating
- Split washer is made of steel with nickel plating
Cuprins
Two 12.7mm screws (4-40 UNC), Two 1.9mm nuts, Two flat washers, Two split washers.
Specificaţii tehnice
Multicomp Pro Screw
-
-
7.9mm
4-40 UNC
No SVHC (27-Jun-2024)
Documentaţie tehnică (1)
Alternative pentru DH-023
2 produse găsite
Produse asociate
2 produse găsite
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Taiwan
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs