fără TVA

1.1µF General Purpose Film Capacitors:

8 produse găsite
Găsiți o gamă largă de 1.1µF General Purpose Film Capacitors la Farnell România. Avem o gamă largă de General Purpose Film Capacitors, cum ar fi 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors de la cei mai mari producători din lume, inclusiv: Panasonic.
Vizualizare
Cumpărător
Inginer
Producător
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3338206

RoHS

Date/Lot Code

Each
400+
6,550 lei
Min.: 400 / Mult.: 400
Metallized PP
Radial Box - 2 Pin
1.1µF
± 3%
223V
630V
Through Hole
Radial Leaded
25mm
28mm
16.3mm
23mm
ECWF(L) Series
-40°C
105°C
3338003

RoHS

Date/Lot Code

Each
500+
6,350 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.1µF
± 3%
141V
400V
Through Hole
Radial Leaded
12.5mm
23mm
13.6mm
25.5mm
ECWF(L) Series
-40°C
105°C
3338209

RoHS

Date/Lot Code

Each
400+
5,740 lei
Min.: 400 / Mult.: 400
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
223V
630V
Through Hole
Radial Leaded
17.5mm
28mm
16.3mm
28mm
ECWF(L) Series
-40°C
105°C
3338002

RoHS

Date/Lot Code

Each
500+
6,400 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.1µF
± 3%
141V
400V
Through Hole
Radial Leaded
20mm
23mm
13.6mm
20.5mm
ECWF(L) Series
-40°C
105°C
3338208

RoHS

Date/Lot Code

Each
400+
5,740 lei
Min.: 400 / Mult.: 400
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
223V
630V
Through Hole
Radial Leaded
25mm
28mm
16.3mm
23mm
ECWF(L) Series
-40°C
105°C
3338207

RoHS

Date/Lot Code

Each
400+
6,550 lei
Min.: 400 / Mult.: 400
Metallized PP
Radial Box - 2 Pin
1.1µF
± 3%
223V
630V
Through Hole
Radial Leaded
17.5mm
28mm
16.3mm
28mm
ECWF(L) Series
-40°C
105°C
3338004

RoHS

Date/Lot Code

Each
500+
5,380 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
141V
400V
Through Hole
Radial Leaded
20mm
23mm
13.6mm
20.5mm
ECWF(L) Series
-40°C
105°C
3338005

RoHS

Date/Lot Code

Each
500+
5,380 lei
Min.: 500 / Mult.: 500
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
141V
400V
Through Hole
Radial Leaded
12.5mm
23mm
13.6mm
25.5mm
ECWF(L) Series
-40°C
105°C
1-8 din 8 articole
din 1 pagină (pagini)

producători de top

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY