2. Sensors & Transducers
                      3. Sensors
                      4. Conductivity Sensors

                      LFS1305 Series Conductivity Sensors:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      No. of Electrodes
                      Conductivity Range
                      Temperature Sensor Type
                      Typical Cell Constant
                      Measurement Frequency Range
                      Operating Temperature Range
                      Measuring Current
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      LFS1305 CLASS B / F0.3
                      IST INNOVATIVE SENSOR TECHNOLOGY LFS1305  CLASS B / F0.3
                      3587672

                      Data Sheet

                      RoHS

                      IST INNOVATIVE SENSOR TECHNOLOGY
                      1. Conductivity Sensor
                      2. 100 µS/cm to 200 mS/cm
                      3. 100 Hz to 10 kHz
                      4. 0.3 mA
                      5. 4 Electrode
                      Each
                      1+
                      256,640 lei
                      5+
                      217,120 lei
                      10+
                      188,210 lei
                      25+
                      172,520 lei
                      50+
                      156,820 lei
                      Min.: 1 / Mult.: 1
                      4 Electrode
                      100µS/cm to 200mS/cm
                      Pt1000
                      -
                      100Hz to 10kHz
                      -30°C to +100°C
                      0.3mA
                      LFS1305 Series
                      LFS1305 CLASS C / F0.6
                      IST INNOVATIVE SENSOR TECHNOLOGY LFS1305 CLASS C / F0.6
                      3587673

                      Data Sheet

                      RoHS

                      IST INNOVATIVE SENSOR TECHNOLOGY
                      1. Conductivity Sensor
                      2. 100 µS/cm to 200 mS/cm
                      3. 100 Hz to 10 kHz
                      4. 0.3 mA
                      5. 4 Electrode
                      Each
                      1+
                      116,990 lei
                      3+
                      107,240 lei
                      Min.: 1 / Mult.: 1
                      4 Electrode
                      100µS/cm to 200mS/cm
                      Pt1000
                      0.86/cm
                      100Hz to 10kHz
                      -30°C to +100°C
                      300µA
                      LFS1305 Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole