2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Field Strength Meters
                                                                                                Imprimare pagină

                                                                                                BM-100

                                                                                                RF Field Strength Meter, 20 %, Analogue, Electric Field, Gauss, RF Field Strength

                                                                                                LAPLACE
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                LAPLACE BM-100
                                                                                                ProducătorLAPLACE
                                                                                                Nr. de reper producătorBM-100
                                                                                                Cod de comandă5020463
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu mai este în stoc

                                                                                                Detalii tehnice

                                                                                                LAPLACE
                                                                                                ProducătorLAPLACE
                                                                                                Nr. de reper producătorBM-100
                                                                                                Cod de comandă5020463
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Accuracy20%
                                                                                                Meter Display TypeAnalogue
                                                                                                No. of Digits / Alpha-
                                                                                                Resolution - High Range Max-
                                                                                                Resolution - Low Range Max-
                                                                                                ReadingsElectric Field, Gauss, RF Field Strength
                                                                                                External Height150mm
                                                                                                External Width90mm
                                                                                                External Depth30mm
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Prezentare generală a produsului

                                                                                                The Broadband meter was designed as a general purpose electromagnetic measurement tool. It detects electric and magnetic fields from power line frequencies up to several GHz. It is unique in its combination of a magnetic AC gaussmeter, electric field meter and an RF field strength meter, all in one small package. Therefore, it can be used to study and measure the magnetic fields produced by electrical power cables (including overhead lines), the fields produced by video displays, right through to the radiation emitted by microwave ovens, mobile phones and wireless LANs. Other applications include the measurement of RF environments to minimise health risks, detection of leakage from microwave ovens and detection of concealed transmitters.

                                                                                                • Small and compact meter with clear analog indication
                                                                                                • Gauss meter, magnetic field, 50Hz - 500Hz
                                                                                                • Electric field meter, 40Hz - 100KHz
                                                                                                • RF field strength, 100KHz - 2.5GHz
                                                                                                • Check for radio frequency 'pollution'
                                                                                                • Measure leakage from electrical products
                                                                                                • Check for power line magnetic fields
                                                                                                • Very simple to use
                                                                                                • 3 measurements in one to cover all types of electrical and RF 'pollution'

                                                                                                Aplicaţii

                                                                                                Communications & Networking, Sensing & Instrumentation

                                                                                                Specificaţii tehnice

                                                                                                Accuracy

                                                                                                20%

                                                                                                No. of Digits / Alpha

                                                                                                -

                                                                                                Resolution - Low Range Max

                                                                                                -

                                                                                                External Height

                                                                                                150mm

                                                                                                External Depth

                                                                                                30mm

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Meter Display Type

                                                                                                Analogue

                                                                                                Resolution - High Range Max

                                                                                                -

                                                                                                Readings

                                                                                                Electric Field, Gauss, RF Field Strength

                                                                                                External Width

                                                                                                90mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                3 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90303100
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:În aşteptare
                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.44
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.