You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS1210N+

NONVOLATILE RAM CNTRL, DIP-8

ANALOG DEVICES DS1210N+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1210N+
Order Code:
2517214
Technical Datasheet:
DS1210N+   Datasheet
See all Technical Docs

Product Overview

The DS1210N+ is a non-volatile controller chip in 8 pin DIP package. The non-volatile controller chip is a CMOS circuit which solves the application problem of converting CMOS RAM into non-volatile memory. Incoming power is monitored for an out of tolerance condition. When such a condition is detected, chip enable is inhibited to accomplish write protection and the battery is switched on to supply the RAM with uninterrupted power. Special circuitry uses a low-leakage CMOS process which affords precise voltage detection at extremely low battery consumption. The 8-pin DIP package keeps PC board real estate requirements to a minimum. By combining the DS1210 non-volatile controller chip with a CMOS memory and batteries, non-volatile RAM operation can be achieved.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Unconditionally write protects RAM when VCC is out of tolerance
  • Automatically switches to battery backup supply when VCC power failure occurs
  • Tests battery condition on power up
  • Provides for redundant batteries
  • Low forward voltage drop on the VCC switch
  • Consumes less than 100nA of battery current

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NVRAM Controller with Battery Monitor

:
10%

:
4.5V

:
5.5V

:
DIP

:
DIP

:
8Pins

:
-40°C

:
85°C

:
Through Hole

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

lei27.75 ( ex VAT  ) lei33.0225 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ lei27.75 lei33.0225
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ lei23.70 lei28.203
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ lei21.90 lei26.061
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ lei20.80 lei24.752
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ lei18.80 lei22.372
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ lei17.10 lei20.349
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ lei13.50 lei16.065
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --