You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA HEF4585BP

Digital Comparator, HEF4585, Magnitude, 4 Channels, 4bit, DIP, 16 Pins

NEXPERIA HEF4585BP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
HEF4585BP
Order Code:
386522
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HEF4585BP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HEF4585BP is a 4-bit Magnitude Comparator that compares two 4-bit words, A and B and determines whether A is greater than B, A is equal to B or A is less than B. Each word has four parallel inputs (A0 to A3 and B0 to B3) with A3 and B3 being the most significant inputs. Three outputs are provided: A greater than B (QA >B), A less than B (QA <B) and A equal to B (QA = B). Three expander inputs (IA >B, IA <B and IA = B) allow cascading of the devices, to compare 8, 12, 16 bits without external gates. To operate a single device or a device in the least significant position in a cascaded chain, the expander inputs are connected as follows, IA = B = IA >B = high and IA <B = low. All other cascaded devices have IA = B and IA <B connected to QA = B and QA <B respectively of previous (less significant) device in the chain, while input IA>B is connected to a high. Operation is not restricted to pure binary code, the devices will work with any monotonic code.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HEF4585

:
Magnitude

:
4Channels

:
4bit

:
DIP

:
16Pins

:
4.5V

:
15.5V

:
HEF4000

:
4585

:
-40°C

:
70°C

:
Multicomp Pro RJ45 Adapter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

lei8.64 ( ex VAT  ) lei10.2816 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ lei8.64 lei10.2816
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ lei7.62 lei9.0678
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ lei6.86 lei8.1634
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ lei6.05 lei7.1995
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ lei5.69 lei6.7711
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ lei5.33 lei6.3427
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ lei4.10 lei4.879
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ lei3.65 lei4.3435
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --