În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

METRATESTER 5+

Tester, Portable Appliance, Euro, 140 mm

METRATESTER 5+ - Tester, Portable Appliance, Euro, 140 mm

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
METRATESTER 5+
Cod de comandă:
8421331
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
140mm

:
190mm

:
95mm

:
1.3kg

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Documentaţie tehnică (1)

Prezentare generală a produsului

The METRATESTER 5 is intended for the testing and measurement of repaired or modified devices. The device under test is connected to the measuring instrument via the integrated test socket. The quick connector safety jacks are wired in parallel to the test socket and provide for measurements at DUTs without earthing contact plugs, or at permanently connected DUTs. The DUT is connected to the integrated mains outlet at the test instrument for testing for the absence of voltage at exposed, conductive parts, as well as for load current measurement.
  • Measurement of differential current complies with DIN VDE 0701-0702.2008
  • All measured values are clearly displayed at a large, digital display
  • Exceeded limit values are also indicated optically, and in some cases acoustically as well
  • Propriety calibration certificate as standard

Aplicaţii

Industrial, Maintenance & Repair, Test & Measurement

Cuprins

Mains Power Cable, Earthing Contact Plug, Crocodile Clip, Operating Instructions and Calibration Certificate

Note de subsol

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Nu se mai produce

3.848,43 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 3.848,43 lei