Detalii tehnice
Alternative pentru 6101-0021
1 produs găsit
Prezentare generală a produsului
The 6101-0021 is a 10 to 50-inch H²O panel or chassis mount SPDT Pressure Switch with phosphor bonze with gold inlay contacts. The operation is identical-fluid pressure acting against the diaphragm causes the cantilevered contact blade to deflect. The amount of deflection is a function of the contact thickness and the pressure. The contact blade deflects until it contacts the sharp points of the fixed adjustment blade, completing an electrical circuit. The relative position of the contact blade and the adjustment blade is determined by the adjustment screw, which moves the relatively rigid adjustment blade toward the contact blade.
- Common, normally closed (opens on pressure rise), normally open (closes on pressure rise)
- Straight tubes for 1/8" ID tubing pressure connection
- Air fluid medium
- 25psig Burst pressure
- 100 x 106cycles Mechanical life
- Polyurethane diaphragm
- Glass filled polyester case
Aplicaţii
Sensing & Instrumentation, Industrial
Specificaţii tehnice
-
1/8" NPT
50Inch-H2O
SPDT
-
1/8"
-
-40°C
-
1/8" NPT
10Inch-H2O
Panel / Chassis
Quick Connect
20mA
-
-
85°C
No SVHC (17-Jan-2023)
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Certificat de conformitate produs