2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Board Mount Pressure Sensors
                                                                                                Imprimare pagină

                                                                                                SSCMANV060PG2A3

                                                                                                Pressure Sensor, Surface Mount, Gauge, 0 psi, 60 psi, 3.6 VDC, 3 VDC

                                                                                                HONEYWELL
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                HONEYWELL SSCMANV060PG2A3
                                                                                                ProducătorHONEYWELL
                                                                                                Nr. de reper producătorSSCMANV060PG2A3
                                                                                                Cod de comandă4167459
                                                                                                Gamă de produseSSC Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 14 săptămână (săptămâni)
                                                                                                CantitatePreț (fără TVA)
                                                                                                100+129,790 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 100
                                                                                                Mai multe: 100
                                                                                                12.979,00 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                HONEYWELL
                                                                                                ProducătorHONEYWELL
                                                                                                Nr. de reper producătorSSCMANV060PG2A3
                                                                                                Cod de comandă4167459
                                                                                                Gamă de produseSSC Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Pressure TypeGauge
                                                                                                Sensor Output TypeI2C Digital
                                                                                                Operating Pressure Min0psi
                                                                                                Operating Pressure Max60psi
                                                                                                Pressure Measurement TypeGauge
                                                                                                Voltage Rating3.3VDC
                                                                                                Supply Voltage Min3.6VDC
                                                                                                Supply Voltage Max0
                                                                                                Port StyleSingle Axial Barbed
                                                                                                Sensor Case / Package-
                                                                                                Supply Current3.1mA
                                                                                                No. of Pins8Pins
                                                                                                Sensor Output TypeDigital
                                                                                                Accuracy± 0.25%
                                                                                                Pressure Port TypeSingle Axial Barbed
                                                                                                Sensor MountingSurface Mount
                                                                                                Output InterfaceI2C
                                                                                                Media TypeLiquid
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeSSC Series
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Prezentare generală a produsului

                                                                                                SSCMANV060PG2A3 is a SSC series TruStability® board mount pressure sensor. It is a piezoresistive silicon pressure sensor offering a ratiometric analogue or digital output for reading pressure over the specified full-scale pressure span and temperature range. It is fully calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard application-specific integrated circuit (ASIC). It is intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. It combines high sensitivity with high overpressure and burst pressure while providing industry-leading stability—performance factors that are difficult to achieve in the same product; this gives the customer more flexibility in sensor implementation and reduces the customer design requirements for protecting the sensor without sacrificing the ability to sense very small changes in pressure. It is ideal for medical and industrial applications.

                                                                                                • Proprietary Honeywell technology, protected by multiple global patents
                                                                                                • Industry-leading long-term stability, total error band (TEB), improves system accuracy
                                                                                                • Industry-leading accuracy, avoids additional customer calibration, help to improve system efficiency
                                                                                                • High burst pressures, promote system reliability and reduce potential system downtime
                                                                                                • Industry-leading flexibility, energy efficient, reduces system power requirements
                                                                                                • Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements
                                                                                                • Standard accuracy, compensated/amplified, SMT (surface mount technology) package
                                                                                                • Single axial barbed pressure port, liquid media on port 1, diagnostics on
                                                                                                • 0psi to 60psi gauge pressure range, I²C, address 0x28 output type
                                                                                                • 10% to 90% of Vsupply (analogue), 2^14 counts (digital) transfer function, 3.3VDC supply voltage

                                                                                                Avertismente

                                                                                                Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                Specificaţii tehnice

                                                                                                Pressure Type

                                                                                                Gauge

                                                                                                Operating Pressure Min

                                                                                                0psi

                                                                                                Pressure Measurement Type

                                                                                                Gauge

                                                                                                Supply Voltage Min

                                                                                                3.6VDC

                                                                                                Port Style

                                                                                                Single Axial Barbed

                                                                                                Supply Current

                                                                                                3.1mA

                                                                                                Sensor Output Type

                                                                                                Digital

                                                                                                Pressure Port Type

                                                                                                Single Axial Barbed

                                                                                                Output Interface

                                                                                                I2C

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                SSC Series

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Sensor Output Type

                                                                                                I2C Digital

                                                                                                Operating Pressure Max

                                                                                                60psi

                                                                                                Voltage Rating

                                                                                                3.3VDC

                                                                                                Supply Voltage Max

                                                                                                0

                                                                                                Sensor Case / Package

                                                                                                -

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Accuracy

                                                                                                ± 0.25%

                                                                                                Sensor Mounting

                                                                                                Surface Mount

                                                                                                Media Type

                                                                                                Liquid

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Installation Instructions EN
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
                                                                                                Nr. tarif:90262080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.005