În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

DSOX1102A + 100MHZ UPGRADE - 

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

DSOX1102A + 100MHZ UPGRADE - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX1102A + 100MHZ UPGRADE - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX1102A + 100MHZ UPGRADE - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
DSOX1102A + 100MHZ UPGRADE
Cod de comandă:
2690194
Gamă de produse
InfiniiVision 1000 X-Series
Consultaţi toate documentele tehnice

Detalii tehnice


:
InfiniiVision 1000 X-Series

:
2+1 Channel

:
100MHz

:
2GSPS

:
1 Mpts

:
3.5ns

:
WVGA LCD Colour

:
Digital Storage Oscilloscope, DSOX1B7T102 BW Upgrade, 2 Probes, Power Cord, Warranty, Secure Erase

:
3 Years

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Prezentare generală a produsului

The DSOX1102A + 100MHZ UPGRADE from Keysight Technologies is an InfiniiVision 1000X-series 70MHz (base)/100MHz (with option DSOX1B7T102), 2 channel oscilloscope. Keysight's InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000X-series delivers up to 50,000 waveforms per second . Waveform tools include quick access to waveform math, like FFT (magnitude and phase), add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 3.5ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Segmented memory and mask/limit testing
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety
  • DVM (digital voltmeter DSOXDVM) upgrade available free for 1000 X-Series, product registration required to download via www.keysight.com/find/1000X-Series-DVM
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Aplicaţii

Test & Measurement, Medical

Cuprins

DSOX1102A + 100MHZ UPGRADE oscilloscope, Secure erase, Built-in help language support, Interface language support GUI menus, Power cord.

Note de subsol

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternative pentru DSOX1102A + 100MHZ UPGRADE

Comparaţi elementele selectate
Număr de reper producător
Cod de comandă
Producător / Descriere
Disponibilitate
Preţ pentru
Cantitate

Produse asociate

Comparaţi elementele selectate

1 În stoc

În limita stocului disponibil

1 în stoc pentru livrare în ziua următoare (UK stoc)
4.474,35 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
1 Trusă
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 4.474,35 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii