În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

EDUX1002A

Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns

EDUX1002A - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns
EDUX1002A - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns
EDUX1002A - Digital Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 50 MHz, 1 GSPS, 100 kpts, 7 ns

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
EDUX1002A
Cod de comandă:
2690190
Gamă de produse
InfiniiVision 1000 X-Series
Fişă tehnică:
EDUX1002A   Datasheet
Consultaţi toate documentele tehnice

Detalii tehnice


:
InfiniiVision 1000 X-Series

:
2+1 Channel

:
50MHz

:
1GSPS

:
100 kpts

:
7ns

:
WVGA LCD Colour

:
EDUX1002A,(2) N2142A 75 MHz 10:1/1:1 switchable passive probes, std. secure erase, Built-in help & Interface language GUI support, Localized power cord, Std. 3-year warranty (90 days for unserialized accessories), Certificate of calibration

:
3 Years

:
-

Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Prezentare generală a produsului

The EDUX1002A from Keysight Technologies is an InfiniiVision 1000X-series 50MHz, 2 channel oscilloscope. Keysight's InfiniiVision 1000X-series oscilloscope is engineered to give quality, industry-proven technology. Educator resources are included standard and this EDU model is especially good for students and beginners. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000wfms/sec. Waveform tools include quick access to waveform math like FFT, add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 1GSa/s
  • Maximum memory depth is 100Kpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 7ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Test quickly and easily with a simple, intuitive user interface and built-in help & training signals
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety
  • DVM (digital voltmeter DSOXDVM) upgrade available free for 1000 X-Series, product registration required to download via www.keysight.com/find/1000X-Series-DVM
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Aplicaţii

Test & Measurement, Hobby & Education, Medical

Cuprins

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. EDUX1002A oscilloscope,(2) N2142A 75 MHz 10:1/1:1 switchable passive probes, standard secure erase, Built-in help language support, Interface language support GUI, Localized power cord, Standard 3-year warranty (90 days for unserialized accessories), Certificate of calibration

Note de subsol

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternative pentru EDUX1002A

Comparaţi elementele selectate
Număr de reper producător
Cod de comandă
Producător / Descriere
Disponibilitate
Preţ pentru
Cantitate
     

Bucată

1+ 2.151,60 lei  

Articol restricţionat Adăugare

Produse asociate

Comparaţi elementele selectate

5 În stoc

4 se livrează în 1-2 zile din depozitul nostru din Liege  

Produsele pentru clienţii neplătitori de TVA sunt expediate numai din depozitul nostru din Marea Britanie. Livrarea comenzii dvs. poate fi întârziată în cazul în care comanda depăşeşte nivelul stocului disponibil în Marea Britanie. Ascundeți acest avertisment


1 se livrează în 1-2 zile din depozitul nostru din UK

În limita stocului disponibil

2.288,52 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 2.288,52 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii