În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

LT1105CN8#PBF - 

AC/DC Off-Line Switcher IC, Flyback, 85 VAC - 270 VAC, 200 kHz, 1.5 A output, 100 W, DIP-8

LT1105CN8#PBF - AC/DC Off-Line Switcher IC, Flyback, 85 VAC - 270 VAC, 200 kHz, 1.5 A output, 100 W, DIP-8

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
LT1105CN8#PBF
Cod de comandă:
1273671
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The LT1105CN8#PBF is an offline Switching Regulator designed for high input voltage applications using an external FET switch whose source is driven by the open collector output of the LT1103. For higher power applications or additional switch current flexibility, the LT1105 is available and its totem pole output drives the gate of an external FET. Unique design of this eliminates the need for an optocoupler while still providing ±1% load and line regulation in a magnetic flux-sensed converter. This significantly simplifies the design of offline power supplies and reduces the number of components which must cross the isolation barrier to one, the transformer. The current mode switching techniques are well suited to transformer isolated fly-back and forward topologies while providing ease of frequency compensation with a minimum of external components. Low external part count for a typical application combines with a 200kHz maximum switching frequency to achieve high power density.
  • Fully protected against overloads
  • Overvoltage lockout of main supply
  • Protected against under drive or overdrive to FET
  • Operates in continuous or discontinuous mode
  • Ideal for fly-back and forward topologies
  • Isolated fly-back mode has fully floating outputs
  • Internal 1A totem-pole driver
  • Start-up mode draws only 200µA
  • ±1% Line and load regulation with no optocoupler

Aplicaţii

Signal Processing, Communications & Networking, Industrial

Detalii tehnice

:
85V
:
270V
:
DIP
:
8Pins
:
100W
:
Flyback
:
0°C
:
70°C
:
-
:
-
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

Nu mai este în stoc

33,11 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 33,11 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
10+ 28,66 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
25+ 21,37 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
50+ 20,59 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
100+ 19,80 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
250+ 19,36 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
500+ 18,88 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online