În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

LT3798EMSE#PBF - 

AC/DC Converter Controller IC, Flyback, 90 VAC - 265 VAC, 1 A output, 100 W, MSOP-16

LT3798EMSE#PBF - AC/DC Converter Controller IC, Flyback, 90 VAC - 265 VAC, 1 A output, 100 W, MSOP-16

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
LT3798EMSE#PBF
Cod de comandă:
2097891
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The LT3798EMSE#PBF is an Isolated Flyback Controller combines active power factor correction (PFC) with no opto-coupler required for output voltage feedback into a single-stage converter. A LT3798 based design can achieve a power factor of greater than 0.97 by actively modulating the input current, allowing compliance with most Harmonic Current Emission requirements. The LT3798 is well suited for a wide variety of off-line applications. The input range can be scaled up or down, depending mainly on the choice of external components. Efficiencies higher than 86% can be achieved with output power levels up to 100W. In addition, the LT3798 can easily be designed into high DC input applications. Transformer specification and design is a critical part of successfully applying the LT3798. A tolerance of ±5% in turns ratio from transformer to transformer could result in a variation of more than ±5% in output regulation.
  • Isolated PFC flyback with minimum number of external components
  • VIN and VOUT limited only by external components
  • Active power factor correction
  • Low harmonic distortion
  • No opto-coupler required
  • Constant-current and constant-voltage regulation
  • Accurate regulated voltage and current (±5% typical)
  • Energy Star compliant (<0.5W no load operation)

Aplicaţii

Power Management

Detalii tehnice

:
90V
:
265V
:
MSOP
:
16Pins
:
100W
:
Flyback
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Produse asociate

Comparaţi elementele selectate

Căutări conexe

Nu mai este în stoc

21,66 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 21,66 lei
 
10+ 19,43 lei
 
25+ 17,96 lei
 
50+ 13,06 lei
 
100+ 12,68 lei
 
250+ 12,30 lei
 
500+ 11,92 lei