În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

LTM2893IY-1#PBF - 

Digital Isolator, 6kV, 4 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

LTM2893IY-1#PBF - Digital Isolator, 6kV, 4 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins
LTM2893IY-1#PBF - Digital Isolator, 6kV, 4 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins
LTM2893IY-1#PBF - Digital Isolator, 6kV, 4 Channel, 80 ns, 3 V, 5.5 V, BGA, 36 Pins

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
LTM2893IY-1#PBF
Cod de comandă:
2669990
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The LTM2893IY-1#PBF is a 100MHz isolated ADC serial interface in 36 pin BGA package. It is a high speed isolated µModule (micro module) SPI interface with ADC control signals. The device is optimized for isolating LTC2348 and similar families of simultaneous sampling ADCs that require writing configuration settings into the ADC. The LTM2893-1 isolates conversion start, sampling signal with very low aperture jitter (30ps) and low latency (20ns). The interface enables fast throughput with no cycle latency which makes the LTM2893-1 ideally suited for a wide variety of applications. It has a high speed SPI compatible serial port that supports 1.71V to 5.5V logic and is configurable for ADCs with 8bit to 32bit SPI word lengths. Uninterrupted communication is maintained during voltage transients greater than 50KV/µs. It is used in remote sensing, high speed data acquisition, test and measurement equipments.
  • Isolated interface (6000Vrms for 1minute)
  • 100MHz SPI compatible I/O
  • Configurable SPI word length from 8bit to 32bit
  • Low jitter conversion start (30psRMS)
  • Supports simultaneously sampled ADCs
  • Read/write, three isolated multiplexer select signals
  • 1.71V to 5.5V I/O voltage and 3V to 5.5V supply voltage
  • High common mode transient immunity
  • Operating supply current of 9mA
  • Operating temperature range from -40°C to 85°C

Aplicaţii

Signal Processing, Industrial, Automation & Process Control

Detalii tehnice

:
4 Channel
:
80ns
:
3V
:
5.5V
:
BGA
:
36Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Căutări conexe

55 În stoc

În limita stocului disponibil

55 se livrează în 1-2 zile din depozitul nostru din UK
82,03 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 82,03 lei
 
10+ 81,56 lei
 
25+ 65,27 lei
 
50+ 58,62 lei
 
100+ 51,97 lei