În câmpurile evidenţiate mai jos, aţi introdus o valoare care conţine caractere nevalide. Modificaţi-vă selecţia utilizând numai caractere valide.

 
 

LTM8049EY#PBF - 

DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.5 MHz, 2.5 V to 24 V out, 1 A, BGA-77

LTM8049EY#PBF - DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.5 MHz, 2.5 V to 24 V out, 1 A, BGA-77
LTM8049EY#PBF - DC/DC Inverting, SEPIC Adjustable Converter, POL, 2.5 MHz, 2.5 V to 24 V out, 1 A, BGA-77

Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.

Nr. de reper producător:
LTM8049EY#PBF
Cod de comandă:
2630934
Consultaţi toate documentele tehnice

Prezentare generală a produsului

The LTM8049EY#PBF is a dual SEPIC or inverting µModule DC to DC converter in 77 pin BGA package. It contains two stand alone switching DC to DC converters. Either one may be configured as a SEPIC (single ended primary inductance converter) or inverting power supply simply by tying VOUTN or VOUTP to GND respectively. Each of the two outputs can be easily configured as a SEPIC or inverting converter by simply grounding the appropriate output rail. The LTM8049 includes power devices, inductors, control circuitry and passive components. All that is needed to complete design are input and output caps and small resistors to set the output voltages and switching frequency. Other components may be used to control the soft start and undervoltage lockout. It is typically used in battery powered regulator, local negative voltage regulator and low noise amplifier power.
  • Two complete switch mode power supplies
  • Wide input voltage range from 2.6V to 20V
  • 2.5V to 24V or -2.5V to -24V output voltages
  • 1A maximum continuous output DC current at 5VOUT from 12VIN
  • Selectable switching frequency from 200KHz to 2.5MHz
  • Power good outputs for event based sequencing
  • User configurable undervoltage lockout
  • Maximum VIN quiescent current of 2µA at VRUN = 0V
  • Line regulation of 0.1% (4 <= VIN <= 20V, IOUT = 0.6A) and load regulation of 0.3% (0 <= IOUT <= 1A)
  • Operating temperature range from -40°C to 125°C

Aplicaţii

Power Management

Detalii tehnice


:
Module

:
2.6V

:
20V

:
2 Output

:
BGA

:
77Pins

:
1A

:
2.5V

:
24V

:
2.5MHz

:
Inverting, SEPIC

:
125°C

:
-

:
MSL 3 - 168 hours
Găsiţi produse similare Alegeţi şi modificaţi atributele mai sus pentru a găsi produse similare.

Nu mai este în stoc

98,39 lei

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

Preţ pentru:
Bucată
Mai multe: 1 Minim: 1
Cantitate Preţ Preţul dvs.
 
 
1+ 98,39 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
25+ 82,30 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
100+ 80,64 lei
Preţ promoţional
Preţ contractual
Preţ exclusiv online
Preţ contractual exclusiv online
 
 
 

Preţul nu este disponibil. Contactaţi Serviciul clienţi.

No longer stocked:: No Longer Manufactured::
Adăugare la coş Comandă în aşteptare Pre-Comandați
Adăugare
Articol restricţionat
Adăugare nr. piesă /notă
Preţ total:
Preţ total: ( )
Preţ total: --

Păreri clienţi

Schimb de întrebări şi răspunsuri cu clienţii